| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA50DCSH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA50DCSH-S288 |
ECA50DCSH-S288
| Heilind Number: | SULECA50DCSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA50DCSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA50DCSH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with 100 positions, it offers ample connectivity options. The contact material, made of phosphor bronze and plated with gold, guarantees excellent conductivity and durability. Its clearance hole mount type and card extender termination method make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. The ECA50DCSHS288 is the perfect choice for critical electronic systems that require high-reliability connectivity.

