ECA50DCSH

Heilind Number:SULECA50DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCSH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DCSH

Detailed Description

Introducing the ECA50DCSH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and voltage capability of 750VAC, it offers robust performance in various environments. Its hairpin contact type and thru-hole termination method allow for secure and efficient connections. With 100 positions and 2 rows, it provides ample connectivity options. The connector, with a pitch of 3.18mm and tail length of 4.06mm, is suitable for compact PCB layouts. Operating temperature range of -65 to 125°C ensures reliability in extreme conditions. The ECA50DCSH is ideal for applications in aerospace, defense, and industrial sectors where high reliability is paramount.