ECA50DCSI-S288

Heilind Number:SULECA50DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCSI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DCSI-S288

Detailed Description

The SKU ECA50DCSI-S288 features a robust construction combining PBT and Phosphor Bronze, ensuring durability and reliable performance. With an amperage rating of 3A and a voltage capacity of 750VAC, this female connector is suitable for high-power applications. Its two rows of Hairpin contacts, plated with gold for optimal conductivity, offer a secure and stable connection. The threaded mount type and card extender termination method make installation easy and efficient. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for demanding environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet capable of accommodating 100 positions. With matte tin termination plating for added corrosion resistance, this connector is a reliable choice for board-to-board and card edge connections in various electronic devices. (Word count: 133)