ECA50DCSI

Heilind Number:SULECA50DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCSI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DCSI

Detailed Description

Introducing the ECA50DCSI PCB connector, designed for high-performance applications. With a current rating of 3A and a voltage resistance of 750VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows with a total of 100 positions, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Constructed with PBT and phosphor bronze, with gold plating for enhanced conductivity, this connector is durable and efficient. Its hairpin contact type and straight orientation further optimize signal transmission. With a tail length of 4.06mm, operating temperature range of -65 to 125°C, and compact dimensions of 15.49mm height and 9.4mm width, it is suitable for various electronic devices. The ECA50DCSI is the perfect choice for board-to-board and card edge connections in demanding environments.