ECA50DCSN-S288

Heilind Number:SULECA50DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCSN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DCSN-S288

Detailed Description

The ECA50DCSN-S288 Board To Board PCB Connector is a high-performance female connector designed for reliable signal transmission in electronic systems. With a pitch of 3.18mm (.125 in) and two rows of 100 positions, it offers ample connectivity for complex PCB layouts. The contact material, Phosphor Bronze, and gold plating ensure low contact resistance and long-term durability. Operating at up to 750 VAC and 3A, it is suitable for a wide range of applications. The connector features a card extender termination method and hairpin contact type, making it easy to install and secure in place. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The matte tin termination plating provides additional corrosion resistance. The compact design, with a height of 15.49mm and width of 9.4mm (.37 in), allows for space-efficient PCB layouts. Ideal for demanding industrial and commercial environments, the ECA50DCSN-S288 is a reliable solution for high-speed data transmission and power delivery.