ECA50DCSS-S288

Heilind Number:SULECA50DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCSS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DCSS-S288

Detailed Description

The ECA50DCSS-S288 is a high-performance female connector designed for board-to-board PCB applications, featuring two rows of 100 hairpin contacts made of durable Phosphor Bronze with Gold plating. With a pitch of 3.18mm and a voltage rating of 750 VAC, it ensures reliable power and signal transmission in demanding environments. Its side hole mount type and card extender termination method offer secure and efficient assembly. Operating within a wide temperature range of -65 to 125°C, this connector guarantees optimal performance in extreme conditions. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is suitable for space-constrained applications. The matte tin termination plating enhances durability and conductivity, ensuring long-term reliability. Perfect for industrial and commercial electronics, the ECA50DCSS-S288 is a top choice for high-speed data transfer and power delivery.