ECA50DCSS

Heilind Number:SULECA50DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCSS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DCSS

Detailed Description

Introducing the ECA50DCSS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a gender of female and two rows of contacts, this connector features a side-hole mount type and through-hole termination method for secure and stable connection. Constructed with durable PBT and phosphor bronze materials, it ensures longevity and performance. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the hairpin contact type and straight orientation optimize signal integrity. With a pitch of 3.18mm and voltage rating of 750 VAC, it is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for easy integration into PCB layouts. The matte tin termination plating provides corrosion resistance, further enhancing reliability. Boasting 100 positions and a tail length of 4.06mm, it offers ample connectivity options. Whether you're designing mission-critical systems or high-reliability applications, the ECA50DCSS is the perfect choice for seamless and efficient board-to-board connections.