| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA50DCST-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 100 |
| SKU: | SULECA50DCST-S288 |
ECA50DCST-S288
| Heilind Number: | SULECA50DCST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA50DCST-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA50DCSTS288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 100 gold-plated hairpin contacts made of phosphor bronze, it guarantees excellent conductivity and durability. The threaded mount type and card extender termination method provide secure and stable connections. Operating effortlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it offers high-density connectivity. The matte tin termination plating enhances solderability. Meeting industry standards for quality and performance, this connector is the ideal choice for mission-critical systems.

