Introducing the ECA50DCST, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of contacts, this connector ensures reliable and efficient signal transmission. Featuring a female gender and straight orientation, it is easy to install and use. The contact material is made of durable phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its threaded mount type and thru-hole termination method guarantee secure and stable connections. With 100 positions and a tail length of 4.06mm, it offers ample connectivity options for your PCBs. The matte tin termination plating ensures compatibility with RoHS regulations. Perfect for use in aerospace, defense, and industrial applications, the ECA50DCST is a reliable and high-quality connector that meets the demands of even the most rigorous environments.