ECA50DCTD

Heilind Number:SULECA50DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCTD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DCTD

Detailed Description

Introducing the ECA50DCTD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector offers reliable connectivity with a 3A current rating and 750VAC voltage rating. With a compact design and two rows of contacts, it allows for efficient signal transmission in tight spaces. The clearance hole mount type and thru-hole termination method ensure easy and secure installation on PCBs. Gold-plated phosphor bronze contacts provide excellent conductivity and durability, while the hairpin contact type offers low contact resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 100 positions and a tail length of 4.32mm, it is ideal for high-density applications. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the ECA50DCTD for your critical connectivity needs in aerospace, defense, and other hi-rel industries.