ECA50DCTH-S288

Heilind Number:SULECA50DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DCTH-S288

Detailed Description

Introducing the ECA50DCTH-S288 Board to Board PCB Connector, a high-performance female connector designed for reliable signal transmission. With two rows and 100 positions, this connector offers ample connectivity in a compact form factor. Featuring a clearance hole mount type and card extender termination method, it ensures easy installation and secure connections. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Operating at 750 VAC and 3A, it is suitable for a wide range of applications. The hairpin contact type and straddle orientation further enhance its versatility. With a tail length of 3.94mm and a connector height of 15.49mm, it provides flexibility in PCB layout. RoHS compliant and capable of operating in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Trust in the ECA50DCTHS288 for your connectivity needs.