ECA50DCTI-S288

Heilind Number:SULECA50DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DCTI-S288

Detailed Description

The ECA50DCTI-S288 is a high-performance board-to-board PCB connector designed for demanding applications where reliability is paramount. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures long-lasting durability even in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it offers robust power transmission capabilities. The female connector has two rows with a total of 100 positions, allowing for versatile connectivity options. Its threaded mount type and card extender termination method provide secure and stable attachment to PCBs. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and signal integrity. With a pitch of 3.18mm and a contact type of hairpin, it offers precise and reliable connections. The connector's orientation is straddle, and it has a tail length of 3.94mm, making it suitable for various PCB designs. Operating in a wide temperature range from -65°C to 125°C, it is ideal for use in extreme conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for high-density PCB layouts. The termination plating is matte tin, further enhancing its durability. Overall, the ECA50DCTI-S288 is a top-of-the-line connector that meets the stringent requirements of industries such as aerospace, defense, and telecommunications.