ECA50DCTI

Heilind Number:SULECA50DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCTI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DCTI

Detailed Description

Introducing the ECA50DCTI, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows of contacts made of durable PBT and phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 3.18mm and a voltage rating of 750VAC, it offers excellent connectivity for power and data signals. The hairpin contact type and straight orientation make it easy to insert and secure in place. With 100 positions and a tail length of 4.32mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Its threaded mount type and through-hole termination method guarantee stable and secure attachment to the PCB. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures long-term durability. Perfect for use in aerospace, military, or industrial applications, the ECA50DCTI is the ideal choice for high-reliability connectivity needs.