ECA50DCTN-S288

Heilind Number:SULECA50DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DCTN-S288

Detailed Description

Introducing the ECA50DCTN-S288, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The female connector has two rows with 100 positions, making it ideal for complex circuitry setups. The termination method is via card extender, with gold-plated phosphor bronze contacts for enhanced signal transmission. Its hairpin contact type and straddle orientation further guarantee secure connections. Operating in a temperature range of -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating offers corrosion resistance and durability. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient yet highly functional. The ECA50DCTN-S288 is a certified product, meeting all industry standards for quality and performance. Upgrade your PCB connections with this reliable and efficient connector.