ECA50DCTN

Heilind Number:SULECA50DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCTN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DCTN

Detailed Description

Introducing the ECA50DCTN, a high-performance connector designed for reliability in demanding applications. With a current rating of 3A and voltage capability of 750VAC, this female connector features two rows of 100 positions, making it ideal for complex board-to-board or card edge connections. Constructed with PBT and Phosphor Bronze materials and gold-plated contacts, it ensures excellent conductivity and durability. The contact type, Hairpin, guarantees secure and stable connections. With a straight orientation and termination method of thru-hole mounting, installation is straightforward. Meeting RoHS compliance, and operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Its compact size, with dimensions of 9.4mm in width and 15.49mm in height, offers versatility in PCB designs. Trust the ECA50DCTN for efficient and robust connectivity solutions.