ECA50DCTS-S288

Heilind Number:SULECA50DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DCTS-S288

Detailed Description

Introducing the ECA50DCTS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 750VAC, this connector ensures reliable power transmission. Featuring a female gender, 2 rows of contacts, and a side hole mount type, it offers secure and efficient connectivity. The termination method using card extenders with phosphor bronze contacts plated in gold guarantees optimal signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 100 positions, hairpin contact type, and straddle orientation, it allows for versatile board-to-board connections. The matte tin termination plating ensures durability and longevity. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for use in aerospace, military, and industrial applications, the ECA50DCTS-S288 is a reliable solution for your connectivity needs.