ECA50DCTS

Heilind Number:SULECA50DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCTS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DCTS

Detailed Description

Introducing the ECA50DCTS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. This female connector features two rows of hairpin contact pins made of durable Phosphor Bronze with Gold plating, ensuring optimal conductivity and corrosion resistance. With a pitch of 3.18mm (.125in) and 100 positions, it offers versatile connectivity options in various electronic applications. The side hole mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating at voltages up to 750VAC and amperages of 3A, it's suitable for demanding environments. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), saves valuable board space. Rated for a wide temperature range (-65 to 125°C) and featuring matte tin termination plating, this connector ensures reliable performance in harsh conditions. Perfect for use in aerospace, defense, and industrial applications, the ECA50DCTS is a top choice for high-reliability connectors.