ECA50DCTT-S288

Heilind Number:SULECA50DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCTT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DCTT-S288

Detailed Description

The ECA50DCTT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power-intensive setups. The female connector with two rows and 100 positions offers ample connectivity options. Its threaded mount type and card extender termination method provide secure and stable installation. The gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. With matte tin termination plating, it ensures long-lasting performance. The ECA50DCTT-S288 is a top choice for professionals in need of a reliable and high-quality board-to-board connector.