| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA50DCTT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA50DCTT |
ECA50DCTT
| Heilind Number: | SULECA50DCTT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA50DCTT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA50DCTT, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The hairpin contact type and threaded mount offer secure and stable connections, while the straight orientation and 2-row design with 100 positions provide versatility in PCB layout. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees performance and durability. Upgrade your industrial or electronic systems with the ECA50DCTT for seamless and efficient connectivity.

