ECA50DCWD

Heilind Number:SULECA50DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCWD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DCWD

Detailed Description

The ECA50DCWD is a high-performance board-to-board PCB connector designed for reliable interconnectivity in electronic systems. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures excellent conductivity and durability. With a 3A amperage rating and 750VAC voltage capability, it meets the demands of a wide range of applications. The dual-row design with 100 positions and hairpin contacts offers efficient signal transmission. Its straight orientation and clearance hole mount type make installation easy. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees optimal performance even in harsh environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Trust the ECA50DCWD for seamless connectivity in your electronic projects.