ECA50DCWH

Heilind Number:SULECA50DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCWH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DCWH

Detailed Description

Introducing the ECA50DCWH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in even the harshest environments. Featuring a 3A amperage rating and 750VAC voltage capability, it ensures efficient power transmission. The female connector with two rows and gold-plated contacts guarantees secure mating. With a clearance hole mount type and through-hole termination method, installation is easy and secure. The 100 hairpin contact points with a pitch of 3.18mm provide precise and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Trust the ECA50DCWH for high-reliability connectivity in your PCB assemblies.