ECA50DCWN

Heilind Number:SULECA50DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCWN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DCWN

Detailed Description

The ECA50DCWN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 100 female contacts, it offers reliable connectivity in tight spaces. Featuring PBT and phosphor bronze construction with gold plating, it ensures excellent signal transmission and durability. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating at voltages up to 750 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for use in a wide range of environments. Its matte tin termination plating further enhances its reliability. With a connector height of .61 inches and a width of 9.4 mm, it is easy to integrate into PCB designs. Ideal for industrial and commercial applications, the ECA50DCWN meets the highest quality standards, making it a trusted choice for engineers and manufacturers.