ECA50DCWT

Heilind Number:SULECA50DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DCWT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DCWT

Detailed Description

The ECA50DCWT is a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. Featuring a durable PBT housing and precision-machined Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of applications. The Hairpin contact design offers secure mating, while the threaded mount type and through-hole termination method provide robust mechanical attachment to the PCB. With 100 positions arranged in two rows and a pitch of 3.18mm, it allows for high-density PCB layouts. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial and automotive environments. The Matte Tin termination plating ensures consistent soldering performance. Compact and space-saving, with dimensions of 9.4mm in width and 15.49mm in height, the ECA50DCWT is a versatile solution for your connectivity needs.