ECA50DRAH

Heilind Number:SULECA50DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DRAH

Detailed Description

Introducing the ECA50DRAH, a high-performance PCB connector designed for demanding applications. This female connector features two rows with 100 positions, offering exceptional connectivity for your circuit boards. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, it ensures reliable power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a connector height of 10.95mm (.431 in) and a width of 9.4mm (.37 in), it is compact yet robust. The termination method is through-hole with matte tin plating, ensuring secure connections. This connector is ideal for use in hi-rel applications like aerospace, defense, and industrial electronics. Trust the ECA50DRAH for reliable and durable board-to-board and card edge connections.