ECA50DRAI

Heilind Number:SULECA50DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRAI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DRAI

Detailed Description

Introducing the ECA50DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable and efficient connectivity. With a 3A amperage rating and a voltage of 750 VAC, it meets the stringent power requirements of industrial and commercial systems. The right-angle orientation and threaded mount type make it easy to install in tight spaces, while the thru-hole termination method guarantees secure attachment to the PCB. With 100 positions and 2 rows, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, it is suitable for use in harsh environments. Whether you're designing aerospace equipment, medical devices, or telecommunications systems, the ECA50DRAI is the perfect choice for high-reliability connections.