ECA50DRAS

Heilind Number:SULECA50DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRAS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DRAS

Detailed Description

Introducing the ECA50DRAS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a contact rating of 3A at 750VAC, it is ideal for power and signal transmission. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. With a pitch of 3.18mm and a right-angle orientation, it offers flexibility in PCB layout. The connector, with 100 positions and 2 rows, is perfect for high-density applications. Its side hole mount and thru-hole termination method ensure secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, it is suitable for aerospace, military, and industrial applications. The matte tin termination plating provides added protection against corrosion. Trust the ECA50DRAS for your critical connectivity needs.