ECA50DREH

Heilind Number:SULECA50DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DREH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DREH

Detailed Description

Introducing the ECA50DREH, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliability in industrial applications. Its gold-plated contacts offer superior conductivity, while the full bellow contact type guarantees secure mating. The connector, with a 2-row design and 100 positions, allows for efficient data transfer. Operating at a wide temperature range from -65 to 125°C, it is suitable for harsh conditions. The straight orientation and clearance hole mount type facilitate easy installation. Meeting voltage standards of 750 VAC and amperage requirements of 3A, this connector is ideal for high-power systems. With termination via eyelets and matte tin plating, it offers durability and longevity. The ECA50DREH is a top choice for engineers seeking reliable connectivity solutions in aerospace, defense, and industrial applications.