ECA50DREI-S13

Heilind Number:SULECA50DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DREI-S13

Detailed Description

The ECA50DREI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 100 female contacts, it ensures reliable connectivity in high-density layouts. Its rugged construction, utilizing PBT and Phosphor Bronze materials with gold plating, guarantees durability and excellent signal integrity. The contact type, Full Bellow, offers superior mating cycles and low contact resistance. With a voltage rating of 750 VAC and amperage capacity of 3A, it is suitable for power and signal transmission. The threaded mount type and card extender termination method provide secure and convenient installation. Operating in a wide temperature range from -65 to 125 °C, it is ideal for harsh environments. With a connector height of 10.95mm and width of 9.4mm, it offers space-saving benefits without compromising performance. Termination plating with matte tin further enhances its reliability. Meeting stringent quality standards, it is RoHS compliant. Whether used in aerospace, defense, or industrial applications, the ECA50DREI-S13 ensures seamless connectivity and long-term durability.