ECA50DREI

Heilind Number:SULECA50DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DREI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DREI

Detailed Description

The ECA50DREI is a high-performance board-to-board connector designed for demanding applications. With a pitch of 3.18mm and two rows of contacts, it offers reliable connectivity in compact spaces. Featuring a durable PBT housing and gold-plated phosphor bronze contacts, this connector ensures excellent signal transmission and corrosion resistance. The threaded mount and eyelet termination method provide secure and stable installation. With a maximum voltage rating of 750VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. This connector, with its straight orientation and 100 positions, is perfect for high-density PCB layouts. The matte tin termination plating complies with industry standards for RoHS compliance. Whether used in telecommunications, industrial, or aerospace applications, the ECA50DREI guarantees performance and reliability.