ECA50DREN

Heilind Number:SULECA50DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DREN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DREN

Detailed Description

The ECA50DREN is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a robust construction of PBT and Phosphor Bronze, it offers excellent durability and performance in demanding industrial environments. With a current rating of 3A and a voltage rating of 750VAC, this connector ensures safe and stable power connections. Its female gender, 2 rows, and straight orientation make it easy to integrate into various electronic systems. The eyelet termination method and gold-plated contacts guarantee low contact resistance and optimal signal transmission. With a pitch of 3.18mm, 100 positions, and a tail length of 5.72mm, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact design, with dimensions of 10.95mm in height and 9.4mm in width, allows for space-efficient PCB layouts. Its matte tin termination plating ensures corrosion resistance and longevity. Ideal for applications in aerospace, defense, and telecommunications industries, the ECA50DREN is a dependable solution for your connectivity needs.