ECA50DRES

Heilind Number:SULECA50DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRES
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DRES

Detailed Description

Introducing the ECA50DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 750VAC, this connector ensures reliable power transmission. Featuring two rows of contacts with a pitch of 3.18mm, it offers precise connectivity in a compact form factor. The female gender and side hole mount type make it versatile for various PCB layouts. Its phosphor bronze contacts with gold plating guarantee optimal conductivity and durability. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The ECA50DRES connector, with its innovative full bellow contact design, provides secure mating and excellent signal integrity. Tailored for high-reliability applications, this connector is a top choice for industries such as aerospace, defense, and telecommunications. Upgrade your PCB connections with the ECA50DRES for unparalleled performance and durability.