ECA50DRJH

Heilind Number:SULECA50DRJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRJH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.165 in, 4.19 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DRJH

Detailed Description

Introducing the ECA50DRJH, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures optimal conductivity and longevity even in demanding environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The two rows of full bellow contacts, each with 100 positions, guarantee secure and stable connections. The straight orientation and clearance hole mount type facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for use in various industries, from telecommunications to aerospace. Trust in the ECA50DRJH for high-reliability performance in your next project.