ECA50DRJI

Heilind Number:SULECA50DRJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRJI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DRJI

Detailed Description

Introducing the ECA50DRJI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capability of 750VAC, it is suitable for power and signal transmission. The female gender, along with two rows of contacts, allows for versatile connectivity options. The threaded mount type and thru-hole termination method ensure secure and stable installation. Gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. With a pitch of 3.18mm and 100 positions, it provides high-density interconnect solutions. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a height of 10.95mm and width of 9.4mm, saves valuable board space. The matte tin termination plating complies with RoHS regulations, making it environmentally friendly. Trust the ECA50DRJI for your critical connectivity needs.