ECA50DRJN

Heilind Number:SULECA50DRJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRJN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.165 in, 4.19 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DRJN

Detailed Description

Introducing the ECA50DRJN, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and long-lasting performance. With a 3A amperage rating and 750VAC voltage capacity, it offers robust power connectivity. The female connector with two rows of contacts and thru-hole termination method provides secure and stable attachment to circuit boards. Its gold-plated phosphor bronze contacts guarantee excellent conductivity while the full bellow design allows for smooth insertion and extraction. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With 100 positions and a 3.18mm pitch, it offers high-density connectivity in compact spaces. The matte tin termination plating ensures reliable solder connections. Perfect for various electronic devices and systems, the ECA50DRJN is a top choice for professionals in need of superior board-to-board connectivity solutions.