| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA50DRMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA50DRMD-S288 |
ECA50DRMD-S288
| Heilind Number: | SULECA50DRMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA50DRMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA50DRMD-S288, a high-performance board-to-board PCB connector designed for reliability in demanding environments. This female connector features two rows with a clearance hole mount type, ensuring secure installation. Its termination method via card extender and loop bellow contact type, made of phosphor bronze with gold plating, guarantees excellent conductivity. With a pitch of 3.18mm and 100 positions, it offers versatile connectivity options. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750VAC, this connector is suitable for various industrial applications. The Matte Tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, the ECA50DRMDS288 is compact yet robust. Upgrade your system's connectivity with this reliable and efficient connector.

