ECA50DRMD

Heilind Number:SULECA50DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DRMD

Detailed Description

Introducing the ECA50DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in various environments. It features a 2-row, female design with clearance hole mount type, making installation easy. The termination method is wire wrap, guaranteeing secure connections. The contact material is phosphor bronze with gold plating, offering excellent conductivity. With a pitch of 3.18mm and voltage rating of 750VAC, it meets high standards for power and signal transmission. The loop bellow contact type and straight orientation further enhance its versatility. With 100 positions and a tail length of 14.22mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh conditions. Its compact design, with dimensions of 15.49mm x 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Whether in aerospace, defense, or industrial applications, the ECA50DRMD delivers exceptional performance. Elevate your connectivity solutions with this advanced PCB connector.