ECA50DRMH-S288

Heilind Number:SULECA50DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DRMH-S288

Detailed Description

The ECA50DRMH-S288 PCB Connector ensures reliable and efficient board-to-board connections in electronic assemblies. With a gender of Female and featuring two rows for enhanced connectivity, this connector offers a secure fit via a Clearance Hole mount type. Its termination method, Card Extender, guarantees stable contact. Crafted from durable PBT and Phosphor Bronze materials with Gold plating, this connector boasts high conductivity and resilience. The 3.18mm pitch and 100 positions accommodate complex circuitry, while the Loop Bellow contact type and Straddle orientation optimize signal transmission. Operating at temperatures ranging from -65 to 125 °C and with a maximum voltage of 750 VAC, it ensures performance in diverse environments. The Matte Tin termination plating enhances durability. Measuring .61 inches in height and 9.4mm in width, the ECA50DRMHS288 is a compact yet powerful solution for demanding applications.