ECA50DRMH

Heilind Number:SULECA50DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRMH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DRMH

Detailed Description

The ECA50DRMH is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity. With a 3A amperage rating and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 100 positions, allowing for efficient board-to-board connections. Its clearance hole mount type and wire wrap termination method make installation easy. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. The loop bellow contact type and straight orientation further enhance its versatility. With a compact design, measuring 15.49mm in height and 9.4mm in width, the ECA50DRMH is perfect for space-constrained applications. Trust in its Matte Tin termination plating for long-term durability. Whether for aerospace, defense, or industrial applications, this connector delivers uncompromising performance.