ECA50DRMI-S288

Heilind Number:SULECA50DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DRMI-S288

Detailed Description

Introducing the ECA50DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of robust PBT and Phosphor Bronze contacts with Gold plating, ensuring reliable power and signal transmission at an amperage of 3A and a voltage rating of 750VAC. With a pitch of 3.18mm (.125 in) and 100 positions, it offers versatile connectivity options. The threaded mount and card extender termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation further enhance performance. Matte Tin termination plating guarantees long-term durability. Measuring just .61 inches in height and 9.4mm (.37 in) in width, the ECA50DRMIS288 is compact yet powerful, making it an ideal choice for critical electronics systems.