ECA50DRMI

Heilind Number:SULECA50DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DRMI

Detailed Description

Introducing the ECA50DRMI, a high-performance female connector designed for precision board-to-board PCB and card edge connections. This connector features a sturdy construction with PBT and Phosphor Bronze materials, ensuring durability and reliable signal transmission. With a pitch of 3.18mm (.125 in) and two rows for efficient connectivity, it boasts a contact plating of Gold for optimal conductivity. The loop bellow contact type and wire wrap termination method offer secure and stable attachment, ideal for demanding industrial environments. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. With 100 positions and a tail length of 14.22mm (.56 in), it provides ample connectivity options while maintaining a compact form factor. Trust the ECA50DRMI for your critical connection needs, where performance and reliability are paramount.