| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA50DRMN-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 100 |
| SKU: | SULECA50DRMN-S288 |
ECA50DRMN-S288
| Heilind Number: | SULECA50DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA50DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA50DRMN-S288, a durable and high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and amperage of 3 A, this connector ensures reliable power transmission. Featuring PBT and phosphor bronze construction with gold plating, it offers excellent conductivity and corrosion resistance. The 2-row, 100-position design with loop bellow contacts guarantees secure connections. Its straddle orientation and card extender termination method make installation easy. With an operating temperature range of -65 to 125°C, it's suitable for harsh environments. The connector, with a sleek profile of 15.49mm x 9.4mm x 0.61in, is perfect for compact electronic devices. Trust the ECA50DRMN-S288 for efficient and durable board-to-board connections in your applications.

