ECA50DRMN

Heilind Number:SULECA50DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRMN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DRMN

Detailed Description

Introducing the ECA50DRMN Board-to-Board PCB Connector, a high-quality component designed for seamless and reliable electrical connections in your applications. This female connector features two rows, each accommodating 100 positions for efficient connectivity. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity and performance in various environmental conditions, with an operating temperature range of -65 to 125 °C. The termination method of Wire Wrap and contact plating of Gold guarantee secure and stable connections. With a pitch of 3.18mm and a voltage rating of 750 VAC, it offers versatility and safety in your designs. The straight orientation and no mounting requirement make installation easy, while the tail length of 14.22mm provides flexibility in connection setups. Whether for industrial machinery, telecommunications, or aerospace applications, the ECA50DRMN is the perfect solution for your connectivity needs. Trust in its quality, reliability, and efficiency for seamless PCB connections.