ECA50DRMS

Heilind Number:SULECA50DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRMS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DRMS

Detailed Description

Introducing the ECA50DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector offers reliable connectivity in industrial environments. With a 3A amperage rating and 750VAC voltage capacity, it ensures efficient power transmission. The dual-row design with 100 positions and side hole mount type allows for secure and stable connections. Utilizing wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal integrity. With a pitch of 3.18mm, this connector is suitable for compact PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is highly versatile. The ECA50DRMS is a top choice for engineers seeking durable and high-quality connectors for their electronic systems.