ECA50DRMT-S288

Heilind Number:SULECA50DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRMT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DRMT-S288

Detailed Description

The ECA50DRMT-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, this connector ensures efficient power delivery. Featuring two rows of 100 female contacts with a pitch of 3.18mm, it offers secure connectivity for various applications. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The termination method is through card extender, allowing for easy installation. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh industrial settings. Its straddle orientation and loop bellow contact type ensure stable connections even in high-vibration environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With termination plating in matte tin, it complies with RoHS regulations for environmental sustainability. Overall, the ECA50DRMT-S288 is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.