ECA50DRSD

Heilind Number:SULECA50DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRSD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DRSD

Detailed Description

Introducing the ECA50DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Rated for 3A and 750VAC, it offers high power and voltage capabilities. The gold-plated phosphor bronze contacts guarantee excellent signal transmission. Featuring a clearance hole mount and thru-hole termination, installation is quick and easy. With 100 positions on 2 rows and a pitch of 3.18mm, it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industries. The straight orientation and loop bellow contact type further enhance its versatility. Measuring at .61in in height and 9.4mm in width, this connector is compact yet robust. With matte tin termination plating, it ensures durability and longevity. Ideal for aerospace, defense, and industrial applications, the ECA50DRSD is the perfect choice for high-reliability connectivity solutions.