ECA50DRSH-S288

Heilind Number:SULECA50DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DRSH-S288

Detailed Description

The ECA50DRSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 100 female contacts with a pitch of 3.18mm, it offers efficient signal transfer. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its termination method, Card Extender, and mount type, Clearance Hole, make installation easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact size (15.49mm x 9.4mm) and low profile (.61in) make it ideal for space-constrained applications. The matte tin termination plating ensures solderability. Overall, the ECA50DRSH-S288 is a reliable and high-quality connector, perfect for use in various electronic systems. Hi_rel: No.