ECA50DRSH

Heilind Number:SULECA50DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRSH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DRSH

Detailed Description

The ECA50DRSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with a maximum amperage of 3A and voltage rating of 750VAC. With a female gender and straight orientation, it is ideal for use in electronic devices and systems. The connector has two rows with a total of 100 positions, each contact made of gold-plated phosphor bronze for enhanced conductivity. It utilizes a clearance hole mount type and thru-hole termination method, ensuring easy and secure installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Tailored for hi-rel applications, this connector is a dependable choice for aerospace, defense, and other mission-critical systems.