ECA50DRSI-S288

Heilind Number:SULECA50DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRSI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DRSI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, featuring a female gender and two rows for efficient connectivity. With a threaded mount type and card extender termination method, this connector ensures secure and reliable performance. Constructed with durable phosphor bronze contacts plated in gold, it offers excellent conductivity with a pitch of 3.18mm (.125 in) and a maximum voltage rating of 750VAC. The contact type is loop bellow, and the orientation is straddle, accommodating 100 positions with a tail length of .175 in (4.45mm). Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. At a compact size of .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it is ideal for space-constrained designs. The termination plating is matte tin, ensuring compatibility with standard PCB processes. This high-quality connector, designated as SKU ECA50DRSI-S288, is part of our extensive range of connectors, perfect for board-to-board and card edge connections in electronic systems.