ECA50DRSI

Heilind Number:SULECA50DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRSI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULECA50DRSI

Detailed Description

Introducing the ECA50DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures reliable conductivity in even the harshest environments. With a voltage rating of 750 VAC and an amperage of 3A, it offers robust power transmission capabilities. The threaded mounting and through-hole termination method guarantee secure and stable installation on the PCB. With two rows of 100 positions each, it provides ample connectivity options. The loop bellow contact type and straight orientation further enhance signal integrity. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. With a low-profile design measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating ensures long-term durability. This connector is ideal for aerospace, defense, and industrial applications where high reliability is essential. Upgrade your connectivity solutions with the ECA50DRSI.