ECA50DRSN-S288

Heilind Number:SULECA50DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA50DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA50DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA50DRSN-S288

Detailed Description

ECA50DRSN-S288 is a high-performance board-to-board connector designed for reliable and efficient power transfer. With a compact 2-row, 100-position layout, it offers seamless connectivity in demanding applications. The female connector features gold-plated phosphor bronze contacts, ensuring optimal conductivity and durability. Its loop bellow contact type and straddle orientation enhance signal integrity, while the card extender termination method simplifies installation. Operating at a voltage of 750 VAC and an amperage of 3A, this connector is suitable for high-power environments. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it guarantees long-term performance and stability. Whether used in aerospace, telecommunications, or industrial settings, the ECA50DRSN-S288 meets the highest standards for quality and reliability.